Schneider Electric, LC1D Contactor 2 NO/2 NC, 25A F.L.C, 25A Contact Rating, 7.5 kW, 24V dc 4
- RS Stock No.:
- 288-7244
- Mfr. Part No.:
- LC1D1283BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$298.78
(exc. GST)
$328.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $298.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7244
- Mfr. Part No.:
- LC1D1283BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 25A | |
| Product Type | Contactor | |
| Relay Contact Current | 25A | |
| Mount Type | DIN Rail | |
| Series | LC1D | |
| Pole and Throw Configuration | 4 | |
| Power Rating | 7.5kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Depth | 99mm | |
| Standards/Approvals | UL 60947-5-1, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA, UL 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 690V ac | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 25A | ||
Product Type Contactor | ||
Relay Contact Current 25A | ||
Mount Type DIN Rail | ||
Series LC1D | ||
Pole and Throw Configuration 4 | ||
Power Rating 7.5kW | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Depth 99mm | ||
Standards/Approvals UL 60947-5-1, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA, UL 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 690V ac | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- FR
Related links
- Siemens 25A F.L.C 22 kW, 690V ac 3
- Schneider Electric 13A 25A Contact Rating, 5.5 kW 3
- RS PRO Thermal Overload Relay 1 NO/1 NC 25A Contact Rating 4000V ac
- Schneider Electric 17A 25A Contact Rating, 11 kW 3
- Schneider Electric 25A Contact Rating 72V dc 4
- Siemens 25A 25A Contact Rating 690V 3
- Siemens 25A 25A Contact Rating, 11 kW 3P
- Siemens 25A 25A Contact Rating, 11 kW 3
