Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 6 → 25 A, 25A, 6 A F.L.C, 25A Contact Rating, 11 kW, 690V 3
- RS Stock No.:
- 216-2816
- Mfr. Part No.:
- 3RB3123-4QB0
- Brand:
- Siemens
Subtotal (1 unit)*
$720.59
(exc. GST)
$792.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $720.59 |
*price indicative
- RS Stock No.:
- 216-2816
- Mfr. Part No.:
- 3RB3123-4QB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 25A, 6A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 25A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 11kW | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 6 → 25 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Length | 87mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 84mm | |
| Standards/Approvals | CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved | |
| Control Voltage | 690V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 25A, 6A | ||
Product Type Overload Relay | ||
Relay Contact Current 25A | ||
Mount Type Direct | ||
Series 3RB | ||
Pole and Throw Configuration 3 | ||
Power Rating 11kW | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 6 → 25 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Contact Voltage 690V | ||
Length 87mm | ||
Maximum Operating Temperature 60°C | ||
Depth 84mm | ||
Standards/Approvals CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved | ||
Control Voltage 690V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CZ