RS Better World

Schneider Electric, LC1D Contactor 3 NO, 18A Contact Rating, 4 kW, 72V dc 3

Subtotal (1 unit)*

$489.10

(exc. GST)

$538.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-7249
Mfr. Part No.:
LC1D186SLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Relay Contact Current

18A

Mount Type

Rail

Series

LC1D

Pole and Throw Configuration

3

Power Rating

4kW

Terminal Type

Lug Ring Terminal

Normal State Configuration

3 NO

Minimum Operating Temperature

-60°C

Number of Auxiliary Contacts

2

Width

45mm

Contact Voltage

440V

Length

95mm

Maximum Operating Temperature

80°C

Depth

95mm

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 45545:R26 HL3, EN 45545:R22 HL3, DIN 5510-2

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

690V

Control Voltage

72V dc

COO (Country of Origin):
FR
The Schneider Electric Contactor is a powerful and reliable solution for motor control applications. With features like low consumption coil, high durability, and various certifications, this contactor ensures safe and efficient operation in various industrial settings.

Low consumption coil technology for energy efficiency

High mechanical durability for long lasting performance

Auxiliary contacts for enhanced functionality

Compact design for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy