Weidmüller, TERM Monitoring Relay, 125mA Contact Rating, 24V dc
- RS Stock No.:
- 287-5509
- Distrelec Article No.:
- 300-94-673
- Mfr. Part No.:
- 1463520000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$82.89
(exc. GST)
$91.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.89 |
*price indicative
- RS Stock No.:
- 287-5509
- Distrelec Article No.:
- 300-94-673
- Mfr. Part No.:
- 1463520000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Monitoring Relay | |
| Relay Contact Current | 125mA | |
| Series | TERM | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Width | 51mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 62mm | |
| Depth | 62mm | |
| Standards/Approvals | RoHS | |
| Control Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Monitoring Relay | ||
Relay Contact Current 125mA | ||
Series TERM | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Width 51mm | ||
Maximum Operating Temperature 60°C | ||
Length 62mm | ||
Depth 62mm | ||
Standards/Approvals RoHS | ||
Control Voltage 24V dc | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Weidmuller adapter is used to reduce wiring times in electrical cabinet buildings by connecting pre-assembled cables between the control system and interface level.
Can be applied to the input and output sides of the TERMSERIES
Ready for plus and minus switching logic
Related links
- Schneider Electric 30A F.L.C 24V dc
- Schneider Electric 100A F.L.C 24V dc
- Siemens 10A Contact Rating, 24V dc
- Siemens 10A Contact Rating, 24V dc
- Siemens 10A Contact Rating, 24V dc
- Schneider Electric 10A Contact Rating, 24V dc 5PST
- Siemens 10A Contact Rating, 24V dc
- Schneider Electric 10A Contact Rating, 24V dc DPST
