Schneider Electric LT3S Overload Relay 1NO + 1NC, 100 VA, 115 V ac, 230 V ac, TeSys
- RS Stock No.:
- 261-5733
- Mfr. Part No.:
- LT3SM00M
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-5733
- Mfr. Part No.:
- LT3SM00M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Series | LT3S | |
| Power Rating | 100 VA | |
| Normal State Configuration | NO/NC | |
| Reset Method | Manual | |
| Terminal Type | Cage Clamp | |
| Width | 22.5mm | |
| Number Of Auxiliary Contacts | 2 | |
| Length | 100mm | |
| Depth | 100mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Contact Voltage Rating | 250 V ac | |
| Control Voltage | 115 V ac, 230 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Series LT3S | ||
Power Rating 100 VA | ||
Normal State Configuration NO/NC | ||
Reset Method Manual | ||
Terminal Type Cage Clamp | ||
Width 22.5mm | ||
Number Of Auxiliary Contacts 2 | ||
Length 100mm | ||
Depth 100mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Contact Voltage Rating 250 V ac | ||
Control Voltage 115 V ac, 230 V ac | ||
RoHS Status: Not Applicable
Related links
- Schneider Electric Thermal Overload Relay 1NO + 1NC 6 A Contact Rating 690 Vac TeSys
- Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC 16 A Contact Rating 690 V
- Eaton ADS8 Overload Relay 1NO + 1NC 18 A Contact Rating, 9 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 4 A Contact Rating, 1.5 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 10.4 A Contact Rating, 5.5 kW
- ABB TA25 Thermal Overload Relay 1NO + 1NC 11 A Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 160 mA Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 240 mA Contact Rating 3P, A Line
