Eaton ADS8 Overload Relay 1NO + 1NC, 6.9 → 10.4 A F.L.C, 10.4 A Contact Rating, 5.5 kW

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
133-135
Mfr. Part No.:
8TT91SD 8TT91SD
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

6.9 → 10.4 A

Contact Current Rating

10.4 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

5.5 kW

Normal State Configuration

NO/NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy