ABB TA25 Thermal Overload Relay 1NO + 1NC, 0.16 → 0.25 A F.L.C, 240 mA Contact Rating, 2.2 W, 3P, A Line
- RS Stock No.:
- 445-7933
- Mfr. Part No.:
- 1SAZ211201R1009
- Brand:
- ABB
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$137.83
(exc. GST)
$151.61
(inc. GST)
- RS Stock No.:
- 445-7933
- Mfr. Part No.:
- 1SAZ211201R1009
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 0.16 → 0.25 A | |
| Contact Current Rating | 240 mA | |
| Range | A Line | |
| Pole Configuration | 3P | |
| Series | TA25 | |
| Mounting Style | Clip On | |
| Power Rating | 2.2 W | |
| Normal State Configuration | NO/NC | |
| Reset Method | Automatic, Manual | |
| Terminal Type | Screw | |
| Number Of Auxiliary Contacts | 2 | |
| Width | 44mm | |
| Depth | 94mm | |
| Length | 80mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +55 °C | |
| Contact Voltage Rating | 690 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 0.16 → 0.25 A | ||
Contact Current Rating 240 mA | ||
Range A Line | ||
Pole Configuration 3P | ||
Series TA25 | ||
Mounting Style Clip On | ||
Power Rating 2.2 W | ||
Normal State Configuration NO/NC | ||
Reset Method Automatic, Manual | ||
Terminal Type Screw | ||
Number Of Auxiliary Contacts 2 | ||
Width 44mm | ||
Depth 94mm | ||
Length 80mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +55 °C | ||
Contact Voltage Rating 690 V ac | ||
RoHS Status: Not Applicable
ABB TA25 Series Thermal Overload Relay, 3 Poles, 0.16 to 0.25 A - 1SAZ211201R1009
Features & Benefits
• 3P configuration supports three-phase systems
• Low contact current rating of 240 mA ensures device protection
• FLC motor rating facilitates precise load management
• Screw terminal type allows easy and secure installation
• Maximum operating temperature of +55°C supports diverse environments
Applications
• Suitable for integration into control panels for automation systems
• Employed in machinery to safeguard against electrical faults
• Useful in building installations for reliable motor circuit protection
What is the significance of the 1NO + 1NC relay configuration in this device?
How does the temperature range impact the performance of this overload relay?
What does the contact voltage rating of 690 V AC signify for this product?
Related links
- ABB TA25 Thermal Overload Relay 1NO + 1NC 160 mA Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 11 A Contact Rating 3P, A Line
- Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC 16 A Contact Rating 690 V
- Schneider Electric Thermal Overload Relay 1NO + 1NC 6 A Contact Rating 690 Vac TeSys
- Siemens 3RU Overload Relay 1NO + 1NC 50 A Contact Rating 3P, SIRIUS Classic
- Eaton ADS8 Overload Relay 1NO + 1NC 18 A Contact Rating, 9 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 4 A Contact Rating, 1.5 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 10.4 A Contact Rating, 5.5 kW