RS Better World
Schneider Electric Thermal Overload Relay 1NO + 1NC, 38 A F.L.C, 6 A Contact Rating, 2 W, 690 Vac, 1, TeSys
- RS Stock No.:
- 211-1773
- Mfr. Part No.:
- LR7K0316
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 211-1773
- Mfr. Part No.:
- LR7K0316
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 38 A | |
| Contact Current Rating | 6 A | |
| Range | TeSys | |
| Pole Configuration | 1 | |
| Power Rating | 2 W | |
| Normal State Configuration | 1NO + 1NC | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Control Voltage | 690 Vac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 38 A | ||
Contact Current Rating 6 A | ||
Range TeSys | ||
Pole Configuration 1 | ||
Power Rating 2 W | ||
Normal State Configuration 1NO + 1NC | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Control Voltage 690 Vac | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC 16 A Contact Rating 690 V
- ABB TA25 Thermal Overload Relay 1NO + 1NC 11 A Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 160 mA Contact Rating 3P, A Line
- ABB TA25 Thermal Overload Relay 1NO + 1NC 240 mA Contact Rating 3P, A Line
- Schneider Electric LT3S Overload Relay 1NO + 1NC 115 V ac TeSys
- Eaton ADS8 Overload Relay 1NO + 1NC 18 A Contact Rating, 9 kW
- Eaton ADS8 Overload Relay 1NO + 1NC 4 A Contact Rating, 1.5 kW
- Siemens 3RU Overload Relay 1NO + 1NC 50 A Contact Rating 3P, SIRIUS Classic











