Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 12A, 18 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6684
- Mfr. Part No.:
- LRD21L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$326.69
(exc. GST)
$359.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.69 |
*price indicative
- RS Stock No.:
- 256-6684
- Mfr. Part No.:
- LRD21L
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| FLC Motor Rating | 12A, 18A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Mount Type | Rail, Under Contactor Mount, Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Length | 66mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 76mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 12A, 18A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Mount Type Rail, Under Contactor Mount, Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Length 66mm | ||
Maximum Operating Temperature 60°C | ||
Depth 76mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- TH
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.
Light and compact
Motor protection
Related links
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 55A 5A Contact Rating
- Schneider Electric 1.6A 5A Contact Rating
- Schneider Electric 25A 5A Contact Rating
- Schneider Electric 5A 5A Contact Rating