Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 12A, 18 A F.L.C, 5A Contact Rating

Subtotal (1 unit)*

$463.99

(exc. GST)

$510.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.99

*price indicative

RS Stock No.:
256-6689
Mfr. Part No.:
LRD318L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

12A, 18A

Relay Contact Current

5A

Mount Type

Under Contactor Mount, Plate, Rail

Series

TeSyS LR

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Number of Auxiliary Contacts

2

Width

55mm

Minimum Operating Temperature

-20°C

Length

70mm

Maximum Operating Temperature

60°C

Depth

123mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5 EN 50495

Supply Voltage

690V ac

COO (Country of Origin):
FR

Schneider Electric LRD318L


LRD318L is a TeSys LRD thermal overload relay from Schneider Electric to be used with a TeSys D contactor. It protects motors 7.5kW@400V thanks to a thermal range 12-18A, a tripping class 20 and phase unbalance protection. LRD318L is a TeSys LRD thermal overload relay from Schneider Electric for direct mounting on TeSys D contactors. With a thermal setting range 12-18A, a tripping class 20 and phase unbalance detection, it protects motors 7.5kW@400V. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Available worldwide, it is multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHs/Reach). Thermal overload protection relay, bimetallic type, with phase unbalance protection (differential). Direct mounting on the bottom terminals of a Tesys contactor LC1D40A-D65A to form a compact starter. Light and compact, 55mm wide. Temperature compensated for a good accuracy of the protection. Manual control with test & reset buttons, manual / automatic reset selector. Trip signaling with 1NO+1NC auxiliary contacts and trip flag indicator. Can be completed with terminal blocks for separate mounting (LAD7B, LAD96) and remote control devices (LAD703, LA7D03).

The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.

New modern look & feel of all machines

Easier to install and operate with multi-standard screws

Digital customer experience for technical documents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy