Schneider Electric Thermal Overload Relay 1 NO/1 NC, 12A, 18 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6685
- Mfr. Part No.:
- LRD21L6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$627.45
(exc. GST)
$690.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.45 |
*price indicative
- RS Stock No.:
- 256-6685
- Mfr. Part No.:
- LRD21L6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| FLC Motor Rating | 12A, 18A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Plate, Rail, Under Contactor Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | |
| Depth | 76mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 12A, 18A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Plate, Rail, Under Contactor Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 EN 50495 | ||
Depth 76mm | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- TH
Schneider Electric LRD21L6
TeSys LRD thermal overload relay, 18A/690V, thermal setting range 12-18A, tripping class 20, for protection of 3-phase motors 7.5kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D18-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B205 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).
The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.
Light and compact
Motor protection
Related links
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 2.5 A F.L.C, 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 12A 18A Contact Rating, 7.5 kW 3
- Schneider Electric 12A 18A Contact Rating, 11 kW 3
- Schneider Electric 630A F.L.C 32V
- Schneider Electric 630A F.L.C 32V