Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 5A, 8 A F.L.C, 5A Contact Rating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
256-6676
Mfr. Part No.:
LRD1512
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

5A, 8A

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Series

TeSyS LR

Mount Type

Under Contactor Mount, Rail, Plate

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Push Button

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

60°C

Depth

92mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1

Supply Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric thermal overload relays are designed to protect AC circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator.

New modern look & feel of all machines

Designed to meet the requirements of Electro domestic and HVAC applications

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy