Schneider Electric, TeSyS CA Control Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 110V
- RS Stock No.:
- 256-4131
- Mfr. Part No.:
- CAD506F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$132.51
(exc. GST)
$145.76
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $132.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4131
- Mfr. Part No.:
- CAD506F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Plate, Rail | |
| Series | TeSyS CA | |
| Terminal Type | Ring Cable Lug | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP2X | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 28 → 115 A | |
| Width | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 250V | |
| Depth | 84mm | |
| Standards/Approvals | BS 4794, EN 60947-5, IEC 60335-1, IEC 60947, NF C 63-140, VDE 0660 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 690V | |
| Control Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Plate, Rail | ||
Series TeSyS CA | ||
Terminal Type Ring Cable Lug | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP2X | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 28 → 115 A | ||
Width 45mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 250V | ||
Depth 84mm | ||
Standards/Approvals BS 4794, EN 60947-5, IEC 60335-1, IEC 60947, NF C 63-140, VDE 0660 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 690V | ||
Control Voltage 110V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 10A Contact Rating, 110V DPST
- Schneider Electric 10A Contact Rating, 110V 3PDT
- Schneider Electric 10A Contact Rating, 110V 1 NO
- Schneider Electric 10A Contact Rating 110V dc
- Schneider Electric 10A Contact Rating 110V dc
- Schneider Electric 10A Contact Rating, 230V
- Schneider Electric 10A Contact Rating, 220V
- Schneider Electric 10A Contact Rating, 48V 5 NO
