RS Better World

Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, Trip Dial: 10 A, 10A Contact Rating, 110V DPST

Subtotal (1 unit)*

$112.37

(exc. GST)

$123.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$112.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1213
Mfr. Part No.:
CA2KN22F72
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

DIN Rail

Series

TeSyS CA

Pole and Throw Configuration

DPST

Normal State Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

IP Rating

IP2X

Number of Auxiliary Contacts

4

Adjustable Current Range

10 A

Width

45mm

Minimum Operating Temperature

-25°C

Length

58mm

Contact Voltage

690V

Maximum Operating Temperature

50°C

Depth

57mm

Standards/Approvals

CSA, IEC 60947, NF C 63-140, BS 5424, UKCA, UL, VDE 0660

Better World Product

Yes

Better World Claim

Designed for Disassembly

Control Voltage

110V

Supply Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric TeSys K control relay, 4 contacts (2NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 12V 50/60Hz AC control circuit, connection by screw clamp terminals. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy