RS Better World

Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 3 W, 110V dc

Subtotal (1 unit)*

$192.27

(exc. GST)

$211.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$192.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4086
Mfr. Part No.:
CA3KN22FD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Mount Type

Direct

Power Rating

3W

Terminal Type

Lug Ring Terminal

Normal State Configuration

2 NO/2 NC

IP Rating

IP2X

Reset Method

Automatic & Manual

Width

58mm

Adjustable Current Range

28 → 115 A

Minimum Operating Temperature

-25°C

Contact Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1

Depth

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

110V dc

COO (Country of Origin):
FR
The Schneider Electric control relay provides up to 24V AC coil with integral suppression device available, connection by spring terminals. For high operating rates until 180 cycles per min and ambient temperature -25°C to +50°C, it procures high reliability and durability. It is compact and has DIN rail or fixing by screw.

Optimized size to save customer cabinet space

Wide range of accessories to satisfy different customer usage

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy