Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.1 → 1.6 A, 1.6A F.L.C, 1.6A Contact Rating, 1.1 kW,

Subtotal (1 unit)*

$170.66

(exc. GST)

$187.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.66

*price indicative

RS Stock No.:
211-0045
Distrelec Article No.:
301-24-320
Mfr. Part No.:
3RU2116-1AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

1.6A

Relay Contact Current

1.6A

Mount Type

Direct

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

1.1kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Reset Method

Automatic & Manual

IP Rating

IP20

Number of Auxiliary Contacts

2

Width

45mm

Adjustable Current Range

1.1 → 1.6 A

Minimum Operating Temperature

-40°C

Length

87mm

Maximum Operating Temperature

70°C

Contact Voltage

690V

Depth

70mm

Standards/Approvals

CE, CCC, CSA, UL, IEC 60068-2-27, IEC 61508, IEC 81346-2, EAC, IEC 60529

Control Voltage

690V

COO (Country of Origin):
DE
The Siemens Overload relay has current 1.1 to 1.6 A.

Main circuit is Spring-type terminal

Auxiliary circuit is spring-type terminal Manual-Automatic-Reset

Current rating 1.1 to 1.6 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy