Siemens, 3TG Overload Relay 1 NO, Trip Dial: 10 → 38 A, 8.4A F.L.C, 4A Contact Rating, 4 kW, 24V 3P

Subtotal (1 pack of 50 units)*

$6,964.05

(exc. GST)

$7,660.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$139.281$6,964.05

*price indicative

RS Stock No.:
255-0862
Mfr. Part No.:
3TG10100AC200AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

8.4A

Relay Contact Current

4A

Mount Type

Contactor Mount

Series

3TG

Pole and Throw Configuration

3P

Power Rating

4kW

Terminal Type

Spring Terminal

Normal State Configuration

1 NO

Reset Method

Automatic & Manual

IP Rating

IP00, IP20

Number of Auxiliary Contacts

2

Adjustable Current Range

10 → 38 A

Width

2.36mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Length

1.58mm

Standards/Approvals

RCM, EAC, CSA, CE, CCC

Depth

125mm

Supply Voltage

1kV

Control Voltage

24V

COO (Country of Origin):
TR
The Siemens power Relay contactors are available with screw terminals or 6.3 mm x 0.8 mm flat connectors. The versions with screw terminals are suitable for use in any climate and finger-safe according to IEC 60529.It have an integrated protective circuit against opening surges. Because they are hum-free they are suitable for use in household appliances and distribution boards in office and residential areas.

Ambient temperature during operation -25 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy