Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 4 A, 1A, 4 A F.L.C, 4A Contact Rating, 1.5 kW, 24V 3
- RS Stock No.:
- 706-0784
- Mfr. Part No.:
- 3RB3026-1PB0
- Brand:
- Siemens
Add 3 more to save $11.49
View bulk pricing optionsSubtotal (1 unit)*
$261.05
(exc. GST)
$287.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $261.05 | - |
| 3 - 4 | $257.22 | $11.49 |
| 5 + | $251.30 | $48.75 |
*price indicative
- RS Stock No.:
- 706-0784
- Mfr. Part No.:
- 3RB3026-1PB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 1A, 4A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 4A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 1.5kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP55, IP65 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1 → 4 A | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 69.7mm | |
| Depth | 83.5mm | |
| Standards/Approvals | UKCA, IEC, UL, REACH, CE, WEEE (2012/19/EU), EAC, CCC, RoHS | |
| Control Voltage | 24V | |
| Supply Voltage | 24V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 1A, 4A | ||
Product Type Overload Relay | ||
Relay Contact Current 4A | ||
Mount Type Direct | ||
Series 3RB | ||
Pole and Throw Configuration 3 | ||
Power Rating 1.5kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP55, IP65 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1 → 4 A | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 69.7mm | ||
Depth 83.5mm | ||
Standards/Approvals UKCA, IEC, UL, REACH, CE, WEEE (2012/19/EU), EAC, CCC, RoHS | ||
Control Voltage 24V | ||
Supply Voltage 24V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- CZ
