Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 20 → 80 A, 80A F.L.C, 4A Contact Rating, 75 kW, 230V 3P

Subtotal (1 unit)*

$841.02

(exc. GST)

$925.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.02

*price indicative

RS Stock No.:
252-3267
Mfr. Part No.:
3RB31334WX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

80A

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Contactor Mount

Series

3RB

Power Rating

75kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

20 → 80 A

Width

55mm

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Length

109mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Depth

155mm

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 2080 A. It has size S2, class 5E to 30E Stand-alone installation main circuit, straight-through transformer auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 15g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 0.2 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy