Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 65 A, 65A F.L.C, 3A Contact Rating, 55 kW, 230V

Subtotal (1 unit)*

$425.87

(exc. GST)

$468.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.87

*price indicative

RS Stock No.:
252-3360
Mfr. Part No.:
3RU21364JD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

65A

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Contactor Mount

Power Rating

55kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Adjustable Current Range

10 → 65 A

Number of Auxiliary Contacts

2

Width

55mm

Minimum Operating Temperature

-25°C

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Length

105mm

Standards/Approvals

RCM, EAC, CCC, CE, CSA

Depth

155mm

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection , relay have current capacity of 54 to 65A. The relay is available in size S2, it is class10 contactor mounting main circuit, screw auxiliary circuit and it is a spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 15.6 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy