Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 75 A, 75A F.L.C, 3A Contact Rating, 55 kW, 230V

Subtotal (1 unit)*

$544.29

(exc. GST)

$598.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.29

*price indicative

RS Stock No.:
252-3379
Mfr. Part No.:
3RU21464KD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

75A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Mount Type

Contactor Mount

Series

SIRIUS 3RU2

Power Rating

55kW

Pole and Throw Configuration

3P

Terminal Type

Spring Terminal

Normal State Configuration

1 NO/1 NC

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

10 → 75 A

Width

4.49mm

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Length

3.15mm

Depth

155mm

Standards/Approvals

EAC, CCC, CE, RCM, CSA

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 57 to 75 A . It have size S3, class 10 contactor mounting main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 18.9 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy