Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 12 A, 12.5A F.L.C, 3A Contact Rating, 7.5 kW,

Subtotal (1 unit)*

$228.95

(exc. GST)

$251.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.95

*price indicative

RS Stock No.:
252-3343
Mfr. Part No.:
3RU21361KB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

12.5A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

7.5kW

Terminal Type

Spring Terminal

Normal State Configuration

1 NO/1 NC

IP Rating

IP20, IP00

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Width

3.78mm

Adjustable Current Range

10 → 12 A

Number of Auxiliary Contacts

2

Length

2.4mm

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Standards/Approvals

RCM, EAC, CSA, CE, CCC

Depth

155mm

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 9 to 12.5 A. It have size S2 class 10 contactor mounting main circuit, screw terminal auxiliary circuit and it is screw terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 7.5 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy