Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, 45A F.L.C, 3A Contact Rating, 37 kW, 230V 3P

Subtotal (1 unit)*

$407.20

(exc. GST)

$447.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.20

*price indicative

RS Stock No.:
252-3352
Mfr. Part No.:
3RU21364GB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

45A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Mount Type

Contactor Mount

Series

SIRIUS 3RU2

Power Rating

37kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Reset Method

Automatic & Manual

IP Rating

IP20, IP00

Minimum Operating Temperature

-25°C

Adjustable Current Range

10 → 45 A

Number of Auxiliary Contacts

2

Width

4.8mm

Contact Voltage

1000V

Maximum Operating Temperature

60°C

Length

2.4mm

Standards/Approvals

RCM, EAC, CSA, CE, CCC

Depth

155mm

Control Voltage

230V

Supply Voltage

1kV

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 36 to 45 A. It has size S2, class 10 stand-alone installation main circuit, screw auxiliary circuit and it is screw manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy