Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 45 A, 45A F.L.C, 3A Contact Rating, 37 kW, 230V

Subtotal (1 unit)*

$352.36

(exc. GST)

$387.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.36

*price indicative

RS Stock No.:
252-3354
Mfr. Part No.:
3RU21364GD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

45A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

37kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Adjustable Current Range

10 → 45 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Width

3.78mm

Contact Voltage

1kV

Maximum Operating Temperature

60°C

Length

2.4mm

Depth

155mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 36 to 45 A. It have size S2, class 10 contactor mounting main circuit, screw auxiliary circuit and spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 15.6 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy