Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 20 → 80 A, 80A F.L.C, 4A Contact Rating, 75 kW, 230V 3P
- RS Stock No.:
- 252-3265
- Mfr. Part No.:
- 3RB31334WD0
- Brand:
- Siemens
Subtotal (1 unit)*
$866.13
(exc. GST)
$952.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.13 |
*price indicative
- RS Stock No.:
- 252-3265
- Mfr. Part No.:
- 3RB31334WD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 80A | |
| Relay Contact Current | 4A | |
| Mount Type | Contactor Mount | |
| Series | 3RB | |
| Power Rating | 75kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20, IP00 | |
| Adjustable Current Range | 20 → 80 A | |
| Width | 4.8mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 4.76mm | |
| Depth | 104mm | |
| Standards/Approvals | CE, CSA, EAC, RCM, CCC | |
| Control Voltage | 230V | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 80A | ||
Relay Contact Current 4A | ||
Mount Type Contactor Mount | ||
Series 3RB | ||
Power Rating 75kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Reset Method Automatic & Manual | ||
IP Rating IP20, IP00 | ||
Adjustable Current Range 20 → 80 A | ||
Width 4.8mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 4.76mm | ||
Depth 104mm | ||
Standards/Approvals CE, CSA, EAC, RCM, CCC | ||
Control Voltage 230V | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 20 to 80 A. It have size S2, class 5E to 30E contactor mounting main circuit, screw auxiliary circuit and it is spring type terminal manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 4.6 W
- RS Stock No. 2523237
- Mfr. Part No. 3RB30361WX1
Each
$759.82
- RS Stock No. 2523240
- Mfr. Part No. 3RB30362WD0
Each
$871.00
- RS Stock No. 2523242
- Mfr. Part No. 3RB30362WX1
Each
$869.52
- RS Stock No. 2523241
- Mfr. Part No. 3RB30362WW1
Each
$865.61











