Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 20 → 80 A, 80A F.L.C, 4A Contact Rating, 75 kW, 230V 3P

Subtotal (1 unit)*

$834.56

(exc. GST)

$918.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$834.56

*price indicative

RS Stock No.:
252-3242
Mfr. Part No.:
3RB30362WX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

80A

Product Type

Overload Relay

Relay Contact Current

4A

Series

3RB

Mount Type

Contactor Mount

Pole and Throw Configuration

3P

Power Rating

75kW

Terminal Type

Spring Terminal

Normal State Configuration

1 NO/1 NC

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Width

4.96mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

20 → 80 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Contact Voltage

690V

Length

4.76mm

Depth

109mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Supply Voltage

690V

Control Voltage

230V

COO (Country of Origin):
CZ
The Siemens Overload is used for motor protection. The relay have current capacity of relay 20 to 80 A. It has size S2, class 20E stand-alone installation main circuit, straight-through transformer auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 15g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 0.2 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy