Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 160 → 630 A, 630A F.L.C, 4A Contact Rating, 560 kW, 230V 3P

Subtotal (1 unit)*

$2,354.16

(exc. GST)

$2,589.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,354.16

*price indicative

RS Stock No.:
252-3226
Mfr. Part No.:
3RB21634MF2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

630A

Product Type

Overload Relay

Relay Contact Current

4A

Mount Type

Contactor Mount

Series

3RB

Power Rating

560kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP20, IP00

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

160 → 630 A

Minimum Operating Temperature

-25°C

Width

120mm

Contact Voltage

1kV

Length

155mm

Maximum Operating Temperature

60°C

Depth

155mm

Standards/Approvals

RCM, EAC, CSA, CE, CCC

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 160 to 630 A. It has size S10/S12, class 5 to 30E contactor mounting /stand-alone installation main circuit, busbar connection auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 8 kV

Shock resistance 15g / 11 ms

Operating frequency rated value 50 to 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy