Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 160 → 630 A, 630A F.L.C, 4A Contact Rating, 250 kW 3

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$913.19

(exc. GST)

$1,004.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$913.19-
3 - 4$881.243%
5 +$840.147%

*price indicative

RS Stock No.:
751-8860
Mfr. Part No.:
3RB2066-1MC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

630A

Relay Contact Current

4A

Mount Type

Direct

Series

3RB

Pole and Throw Configuration

3

Power Rating

250kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP00

Reset Method

Automatic & Manual

Width

85mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

160 → 630 A

Maximum Operating Temperature

60°C

Length

145mm

Contact Voltage

220V ac, 230V ac

Standards/Approvals

REACH, EAC, IEC, CE, RoHS, CCC, WEEE (2012/19/EU), UKCA, UL

Depth

156mm

Supply Voltage

400V

COO (Country of Origin):
DE

Siemens SIRIUS Classic Overload Relay, 250kW, 4A - 3RB Series - 3RB2066-1MC2


Protect your industrial motors from overheating due to overload with this robust relay from Siemens' SIRIUS Classic range. It functions as part of the motor starter and works by monitoring the current flowing in the circuit. When the current rises, it'll trip above a set limit over a period of time and cut off power to the motor, protecting it from damage. This overload relay has a test function, so you can easily check that it's in good working condition. Manual and automatic reset options enable a quick restart after it's tripped. You can easily connect cables to this relay thanks to its screw terminals, which make installation quick and efficient.

• Power rating of 250kW for heavy-duty industrial use

• Broad operating temperature range of -25°C to +60°C for use in demanding environments

• Thermoplastic housing material is durable and impact resistant

• Light weight of 1.8kg for easy handling

How do I maintain this overload relay?


Maintain this relay by carrying out regular cleaning and rust removal. It's also important to check and tighten any loose screws to avoid heat accumulation from partial contacts. Frequent testing with a simulated overload current will flag up any performance issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy