Eaton, ZBT95-80 Overload Relay 1 NO/1 NC, Trip Dial: 63 → 80 A, 63A, 80 A Contact Rating, 690V

Subtotal (1 unit)*

$762.91

(exc. GST)

$839.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.91

*price indicative

RS Stock No.:
241-0767
Mfr. Part No.:
190950 ZBT95-80
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

63A, 80A

Mount Type

Direct

Series

ZBT95-80

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic

IP Rating

IP20

Adjustable Current Range

63 → 80 A

Width

38.1mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

38.1mm

Standards/Approvals

IEC/EN 60947, GB14048, EN 61140, EN 50274

Supply Voltage

690V ac

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton overload relay having adjustable current range of 63-80 A and has 1 NO and 1 NC contact each.

Test/off button

Reset pushbutton manual/auto

Trip-free release

Direct mounting

IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy