Eaton, ZBT95-97 Overload Relay 1 NO/1 NC, Trip Dial: 77 → 97 A, 77A, 97 A Contact Rating, 690V

Subtotal (1 unit)*

$825.42

(exc. GST)

$907.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$825.42

*price indicative

RS Stock No.:
241-0768
Mfr. Part No.:
190951 ZBT95-97
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

77A, 97A

Mount Type

Direct

Series

ZBT95-97

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic

Width

38.1mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

77 → 97 A

Number of Auxiliary Contacts

2

Length

38.1mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61439, IEC/EN 60947, IEC 60068-2-78, IEC 60068-2-30, GB14048, EN 61140, EN 50274

Control Voltage

690V

Supply Voltage

690V

RoHS Status: Exempt

The Eaton overload relay having adjustable current range of 77-97 A and has 1 NO and 1 NC contact each.

Test/off button

Reset pushbutton manual/auto

Trip-free release

Direct mounting

IP20 meaning it is protected from touch by fingers and objects greater than 12 millimeters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy