Siemens, SIRIUS Overload Relay, Trip Dial: 0.1 → 0.4 A, 400mA F.L.C, 400mA Contact Rating 3P

Subtotal (1 unit)*

$348.29

(exc. GST)

$383.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$348.29

*price indicative

RS Stock No.:
152-803
Mfr. Part No.:
3RB3026-2RB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

400mA

Relay Contact Current

400mA

Mount Type

Contactor

Series

SIRIUS

Pole and Throw Configuration

3P

Terminal Type

Screw

Reset Method

Manual

IP Rating

IP20

Adjustable Current Range

0.1 → 0.4 A

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

60°C

Depth

84mm

Supply Voltage

690V

COO (Country of Origin):
CZ
The Siemens Solid State Overload Relay is engineered for exceptional motor protection, spanning overload classes with an adaptability suited for various installation types. Ideal for both contactor mounting and standalone installations, this device offers robust performance under diverse electrical conditions. With innovative electronic overload release technology and integrated auxiliary contacts, it guarantees comprehensive monitoring and protective functions, which contribute to efficient motor management. The relay’s IP20 protection class ensures safety while providing seamless integration into existing systems. Built to meet rigorous industrial standards, this overload relay is an essential component for optimised motor performance and safety.

Operates effectively across a broad temperature range from 25 °C to +60 °C

Meets stringent industrial standards for safety and reliability

Optimised for electrical endurance ensuring longevity in demanding applications

Supports various operational currents for flexibility in motor protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy