RS Better World

Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, Trip Dial: 10 A, 10A Contact Rating, 48V dc DPST

Subtotal (1 unit)*

$133.13

(exc. GST)

$146.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$133.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1220
Mfr. Part No.:
CA3KN22ED3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

DIN Rail

Series

TeSyS CA

Pole and Throw Configuration

DPST

Terminal Type

Screw Clamp

Normal State Configuration

2 NO/2 NC

IP Rating

IP2X

Adjustable Current Range

10 A

Minimum Operating Temperature

-25°C

Width

45mm

Number of Auxiliary Contacts

4

Length

58mm

Maximum Operating Temperature

50°C

Contact Voltage

690V

Depth

57mm

Standards/Approvals

UL, UKCA, NF C 63-140, IEC 60947, CSA, BS 5424, VDE 0660

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

690V

Control Voltage

48V dc

COO (Country of Origin):
FR
The Schneider Electric TeSys K control relay, 4 contacts (2NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability.

It provides a 48V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by screw clamp terminals

It is Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy