Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 3 → 12 A, 12A F.L.C, 12A Contact Rating, 7.5 kW, 690V ac 3

Subtotal (1 unit)*

$265.52

(exc. GST)

$292.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.52

*price indicative

RS Stock No.:
210-3468
Mfr. Part No.:
3RB3026-1SE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

12A

Relay Contact Current

12A

Series

3RB

Mount Type

Direct

Pole and Throw Configuration

3

Power Rating

7.5kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Reset Method

Automatic & Manual

IP Rating

IP20

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

3 → 12 A

Maximum Operating Temperature

60°C

Length

109mm

Contact Voltage

690V

Depth

85mm

Standards/Approvals

IEC 61000-4-5, CSA Approved, IEC 65029, IEC 61508, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-27, CE Approved, CCC approved, UL Approved, IEC 81346-2, EAC Approved

Control Voltage

690V ac

COO (Country of Origin):
CZ
The Siemens overload relay of current rating 3-12 A. It is used for motor protection size S00, class 10E and having contactor mounting. The main circuit has spring type terminal and auxiliary circuit has spring-type terminal. The manual automatic reset solid state overload relay Sirius 3RB3 used for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.

Insulation voltage 690V

Surge voltage resistance rated value 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy