Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-323 BAT854AW

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$29.00

(exc. GST)

$32.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 700$0.29$29.00-
800 - 1400$0.283$28.302%
1500 +$0.278$27.804%

*price indicative

Packaging Options:
RS Stock No.:
816-7684
Mfr. Part No.:
BAT854AW
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Common Anode

Series

BAT854W

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

500nA

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Maximum Operating Temperature

150°C

Width

1.35mm

Height

1mm

Length

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy