Schneider Electric, TeSys Thermal Overload Relay 1 NO/1 NC, Trip Dial: 5.5 → 8 A, 8A F.L.C, 5A Contact Rating, 3 kW,
- RS Stock No.:
- 211-1769
- Mfr. Part No.:
- LR3D126
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$158.86
(exc. GST)
$174.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $158.86 |
*price indicative
- RS Stock No.:
- 211-1769
- Mfr. Part No.:
- LR3D126
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 8A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSys | |
| Power Rating | 3kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Width | 45mm | |
| Adjustable Current Range | 5.5 → 8 A | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Contact Voltage | 690V | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-4-1, ATEX D 94/9/CE, CSA C22.2 No 14, EN 60947-4-1, UL 508, IEC 60947-5-1, EN 60947-5-1 | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 8A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSys | ||
Power Rating 3kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Width 45mm | ||
Adjustable Current Range 5.5 → 8 A | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Contact Voltage 690V | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-4-1, ATEX D 94/9/CE, CSA C22.2 No 14, EN 60947-4-1, UL 508, IEC 60947-5-1, EN 60947-5-1 | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2111821
- Mfr. Part No. LRD123
- RS Stock No. 2111767
- Mfr. Part No. LR3D076
- RS Stock No. 2111829
- Mfr. Part No. LRD166
- RS Stock No. 2111765
- Mfr. Part No. LR3D05
Related links
- Schneider Electric 8A F.L.C 3 kW, 690V ac 3P
- Schneider Electric 2.5A F.L.C 0.75 kW, 690V ac 3
- Schneider Electric 18A F.L.C 7.5 kW, 690V ac 3
- Schneider Electric 0.63A F.L.C 0.18 kW, 690V ac 3
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3
- Schneider Electric 0.4A F.L.C 0.09 kW, 690V ac 3












