Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.63 → 1 A, 1A F.L.C, 5A Contact Rating, 370
- RS Stock No.:
- 211-1765
- Mfr. Part No.:
- LR3D05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$153.73
(exc. GST)
$169.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 January 2027
Units | Per unit |
|---|---|
| 1 + | $153.73 |
*price indicative
- RS Stock No.:
- 211-1765
- Mfr. Part No.:
- LR3D05
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 1A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Power Rating | 370W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.63 → 1 A | |
| Minimum Operating Temperature | -20°C | |
| Length | 66mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70mm | |
| Standards/Approvals | EN 60947-4-1 EN 60947-5-1 IEC 60947-5-1 UL 508 CSA C22.2 No 14 ATEX D 94/9/CE IEC 60947-4-1 | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 1A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Power Rating 370W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.63 → 1 A | ||
Minimum Operating Temperature -20°C | ||
Length 66mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Depth 70mm | ||
Standards/Approvals EN 60947-4-1 EN 60947-5-1 IEC 60947-5-1 UL 508 CSA C22.2 No 14 ATEX D 94/9/CE IEC 60947-4-1 | ||
Control Voltage 690V ac | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 1A F.L.C 0.37 kW, 690V ac 3
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
- Schneider Electric 0.4A F.L.C 0.09 kW, 690V ac 3
- Schneider Electric 50A F.L.C 22 kW, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3
- Schneider Electric 65A F.L.C 30 kW, 690V ac 3
- Schneider Electric 104A F.L.C 45 kW, 690V ac 3
- Schneider Electric 38A F.L.C 30 kW, 690V ac 3
