TE Connectivity, 50508 Socket, 7.5A

Subtotal (1 bag of 500 units)*

$538.12

(exc. GST)

$591.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$538.12$1.076

*price indicative

RS Stock No.:
795-258
Mfr. Part No.:
5050871-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket

Gender

Male

Series

50508

Current

7.5A

Length

7.32mm

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin

Termination Type

Through Hole

Standards/Approvals

RoHS

Housing Material

Copper

COO (Country of Origin):
US
The TE Connectivity Miniature spring socket is designed to facilitate secure connections for printed circuit boards and discrete wire applications. It ensures reliable performance in various operational environments.

Accommodates wire sizes ranging from 18 to 17 AWG for versatile usage

Features an open bottom sleeve style for enhanced access during installation

Termination method to PCB is through hole - press-fit for secure mounting

Operating temperature range is -65 to 125 °C, ensuring reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy