Schneider Electric, TeSys LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4 → 6 A, 6A F.L.C, 5A Contact Rating, 2.2 kW,
- RS Stock No.:
- 211-1768
- Mfr. Part No.:
- LR3D106
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$247.67
(exc. GST)
$272.44
(inc. GST)
- RS Stock No.:
- 211-1768
- Mfr. Part No.:
- LR3D106
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 6A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSys LRD | |
| Power Rating | 2.2kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Adjustable Current Range | 4 → 6 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 690V | |
| Length | 66mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70mm | |
| Standards/Approvals | ATEX D 94/9/CE, IEC 60947-5-1, IEC 60947-4-1, CSA C22.2 No 14, UL 508, EN 60947-5-1, EN 60947-4-1 | |
| Control Voltage | 690V ac | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 6A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSys LRD | ||
Power Rating 2.2kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Adjustable Current Range 4 → 6 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 690V | ||
Length 66mm | ||
Maximum Operating Temperature 60°C | ||
Depth 70mm | ||
Standards/Approvals ATEX D 94/9/CE, IEC 60947-5-1, IEC 60947-4-1, CSA C22.2 No 14, UL 508, EN 60947-5-1, EN 60947-4-1 | ||
Control Voltage 690V ac | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 6A F.L.C 690V ac 3
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3
- Schneider Electric 65A F.L.C 690V ac 3P
- Schneider Electric 0.25A 400mA Contact Rating, 0.09 kW 3
- Schneider Electric 32A 300 mW, 690V 3P
- Schneider Electric 100mA 300 mW, 690V 3P
- Schneider Electric 4A 6A Contact Rating, 2.2 kW 3
- Schneider Electric 2.5A F.L.C 0.75 kW, 690V ac 3

