Lovato Electric, RF38 Thermal Overload Relay NO/NC, Trip Dial: 20 → 25 A, 20A, 25 A F.L.C, 25A Contact Rating 3
- RS Stock No.:
- 685-1450
- Mfr. Part No.:
- RF382500
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$158.60
(exc. GST)
$174.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.60 |
*price indicative
- RS Stock No.:
- 685-1450
- Mfr. Part No.:
- RF382500
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| FLC Motor Rating | 20A, 25A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 25A | |
| Mount Type | Direct | |
| Series | RF38 | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Adjustable Current Range | 20 → 25 A | |
| Length | 126mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | UL 508, IEC/EN 60947, EAC, CSA | |
| Depth | 81.2mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
FLC Motor Rating 20A, 25A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 25A | ||
Mount Type Direct | ||
Series RF38 | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration NO/NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Adjustable Current Range 20 → 25 A | ||
Length 126mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Standards/Approvals UL 508, IEC/EN 60947, EAC, CSA | ||
Depth 81.2mm | ||
- COO (Country of Origin):
- IT
3-Pole Thermal Overload Relays RF38
Manual or automatic re-settings available
Direct mounting on BF09 - BF38 contactors
Rated insulation voltage Ui: 690V
Frequency limit 0-400Hz
Operating temperature -25 to +60°C
Can be mounted on contactor or seperately
Test button - trip indicator
Lovato Orange Contactors, Control Relays and Accessories
Note
For use with BF series contactors only.
