Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 4.5 → 6.3 A, 6.3A F.L.C, 6.3A Contact Rating, 2.2 kW,
- RS Stock No.:
- 211-0049
- Mfr. Part No.:
- 3RU2126-1GC0
- Brand:
- Siemens
Subtotal (1 unit)*
$220.48
(exc. GST)
$242.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $220.48 |
*price indicative
- RS Stock No.:
- 211-0049
- Mfr. Part No.:
- 3RU2126-1GC0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 6.3A | |
| Relay Contact Current | 6.3A | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 2.2kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 4.5 → 6.3 A | |
| Width | 45mm | |
| Length | 102mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 61508, IEC 65029, UL, IEC 81346-2 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 6.3A | ||
Relay Contact Current 6.3A | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Power Rating 2.2kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 4.5 → 6.3 A | ||
Width 45mm | ||
Length 102mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 61508, IEC 65029, UL, IEC 81346-2 | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 6.3A F.L.C 2.2 kW, 690V ac 3P
- Siemens 4.5A 6.3A Contact Rating, 2.2 kW 3
- Siemens 4.5A 6.3A Contact Rating, 4 kW 3P
- Siemens 4.5A 6.3A Contact Rating, 2.2 kW 3P
- Siemens 25A F.L.C 22 kW, 690V 3P
- Siemens 20A F.L.C 15 kW, 690V 3P
- Siemens 28A F.L.C 15 kW, 690V ac 3P
- Siemens 2.2A 3.2A Contact Rating, 2.2 kW 3P
