Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.45 → 0.63 A, 630mA F.L.C, 630mA Contact Rating, 250
- RS Stock No.:
- 216-6000
- Mfr. Part No.:
- 3RU2116-0GC1
- Brand:
- Siemens
Subtotal (1 unit)*
$233.53
(exc. GST)
$256.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $233.53 |
*price indicative
- RS Stock No.:
- 216-6000
- Mfr. Part No.:
- 3RU2116-0GC1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 630mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 630mA | |
| Mount Type | Stand Alone | |
| Series | SIRIUS 3RU2 | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 250W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.45 → 0.63 A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 70°C | |
| Length | 102mm | |
| Standards/Approvals | EAC, IEC 60068-2-27, IEC 81346-2, IEC 61508, CSA, UL, IEC 60529, CCC, CE | |
| Depth | 79mm | |
| Control Voltage | 400V, 500V, 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 630mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 630mA | ||
Mount Type Stand Alone | ||
Series SIRIUS 3RU2 | ||
Pole and Throw Configuration 3P | ||
Power Rating 250W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.45 → 0.63 A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 70°C | ||
Length 102mm | ||
Standards/Approvals EAC, IEC 60068-2-27, IEC 81346-2, IEC 61508, CSA, UL, IEC 60529, CCC, CE | ||
Depth 79mm | ||
Control Voltage 400V, 500V, 690V | ||
- COO (Country of Origin):
- DE
