Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 25 A, 25A F.L.C, 3A Contact Rating, 22 kW, 230V

Subtotal (1 unit)*

$254.76

(exc. GST)

$280.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.76

*price indicative

RS Stock No.:
252-3323
Mfr. Part No.:
3RU21264DC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

25A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Mount Type

Contactor Mount

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

22kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP00, IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Adjustable Current Range

10 → 25 A

Number of Auxiliary Contacts

2

Width

4.53mm

Maximum Operating Temperature

60°C

Contact Voltage

1kV

Length

1.93mm

Depth

155mm

Standards/Approvals

CCC, CE, CSA, EAC, RCM

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection , relay have current capacity of 20 to 25 A. The relay is available in size S0, it is class10 contactor mounting main circuit, spring-type terminal auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 8.1 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy