Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.1 → 1.6 A, 1.6A F.L.C, 1.6A Contact Rating, 550 W,
- RS Stock No.:
- 203-2631
- Mfr. Part No.:
- 3RU2116-1AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$209.41
(exc. GST)
$230.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $209.41 |
*price indicative
- RS Stock No.:
- 203-2631
- Mfr. Part No.:
- 3RU2116-1AB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 1.6A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 1.6A | |
| Mount Type | Stand Alone | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 550W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 1.1 → 1.6 A | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 89mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved, UL Approved, IEC 81346-2, IEC 61508 | |
| Depth | 80mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 1.6A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 1.6A | ||
Mount Type Stand Alone | ||
Series SIRIUS 3RU2 | ||
Power Rating 550W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 1.1 → 1.6 A | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Length 89mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved, UL Approved, IEC 81346-2, IEC 61508 | ||
Depth 80mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RU2 Series Thermal Overload Relay, 1.6A Operational current, 1.1 to 1.6A Adjustable Current Range - 3RU2116-1AB1
Features and Benefits:
• 1.1 to 1.6 A adjustable current allows precise motor matching
• 3 poles provide three-phase overload detection for balanced protection
• Class10 trip behaviour limits thermal stress during short overloads
• Screw terminals enable secure electrical connections under vibration
Applications
• Used with contactors for starter assemblies in machinery panels
• Ideal for workshop motor starters requiring adjustable settings
• Can be used for retrofit motor protection in Compact installations
