Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.4 → 2 A, 2A F.L.C, 2A Contact Rating, 1.1 kW, 690V
- RS Stock No.:
- 213-1125
- Mfr. Part No.:
- 3RU2116-1BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$209.22
(exc. GST)
$230.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $209.22 |
*price indicative
- RS Stock No.:
- 213-1125
- Mfr. Part No.:
- 3RU2116-1BB1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 2A | |
| Relay Contact Current | 2A | |
| Mount Type | Stand Alone | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 1.1kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 1.4 → 2 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Length | 89mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UL, CCC, CE, IEC 60068-2-27, IEC 61508, IEC 81346-2, CSA, IEC 60529 | |
| Depth | 80mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 2A | ||
Relay Contact Current 2A | ||
Mount Type Stand Alone | ||
Series SIRIUS 3RU2 | ||
Power Rating 1.1kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 1.4 → 2 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Contact Voltage 690V | ||
Length 89mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UL, CCC, CE, IEC 60068-2-27, IEC 61508, IEC 81346-2, CSA, IEC 60529 | ||
Depth 80mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- DE
