Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 70 → 80 A, 37 kW, 690V ac 3
- RS Stock No.:
- 191-6159
- Mfr. Part No.:
- LRD381
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$306.76
(exc. GST)
$337.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $306.76 |
*price indicative
- RS Stock No.:
- 191-6159
- Mfr. Part No.:
- LRD381
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Mount Type | Under Contactor Mount | |
| Series | LRD | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 37kW | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Adjustable Current Range | 70 → 80 A | |
| Width | 123mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 55mm | |
| Standards/Approvals | UL Approved, UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved | |
| Depth | 70mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Mount Type Under Contactor Mount | ||
Series LRD | ||
Pole and Throw Configuration 3 | ||
Power Rating 37kW | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Adjustable Current Range 70 → 80 A | ||
Width 123mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 55mm | ||
Standards/Approvals UL Approved, UL 60947-5-1, UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved | ||
Depth 70mm | ||
Control Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
- RS Stock No. 0758791
- Mfr. Part No. LRD3361
- RS Stock No. 3949223
- Mfr. Part No. LRD3365
- RS Stock No. 3949324
- Mfr. Part No. LRD22
- RS Stock No. 2306781
- Mfr. Part No. LRD3363
Related links
- Schneider Electric 6A F.L.C 690V ac 3
- Schneider Electric 80A F.L.C 37 kW 3
- Schneider Electric 63A 80A Contact Rating, 37 kW 3
- Schneider Electric 1A Contact Rating, 690V ac
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3
- Schneider Electric 6A F.L.C 2.2 kW, 690V ac 3
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 23A 32A Contact Rating, 22 kW 3












