Schneider Electric, LRD Thermal Overload Relay 1 NO/1 NC, Trip Dial: 63 → 80 A, 80A F.L.C, 80A Contact Rating, 37 kW 3
- RS Stock No.:
- 230-6781
- Mfr. Part No.:
- LRD3363
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$898.77
(exc. GST)
$988.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $898.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-6781
- Mfr. Part No.:
- LRD3363
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 80A | |
| Relay Contact Current | 80A | |
| Series | LRD | |
| Mount Type | DIN Rail | |
| Power Rating | 37kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 63 → 80 A | |
| Minimum Operating Temperature | -20°C | |
| Width | 70mm | |
| Length | 81mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Depth | 115mm | |
| Standards/Approvals | UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, UL 60947-5-1, UL Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 80A | ||
Relay Contact Current 80A | ||
Series LRD | ||
Mount Type DIN Rail | ||
Power Rating 37kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 63 → 80 A | ||
Minimum Operating Temperature -20°C | ||
Width 70mm | ||
Length 81mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Depth 115mm | ||
Standards/Approvals UL 60947-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EC Approved, EAC Approved, UL 60947-5-1, UL Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1, CSA Approved | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 63A 80A Contact Rating, 37 kW 3
- Schneider Electric 23A 32A Contact Rating, 22 kW 3
- Schneider Electric 37A 50A Contact Rating, 45 kW 3
- Schneider Electric 30A 40A Contact Rating, 18.5 kW 3
- Schneider Electric 13A 13A Contact Rating, 5.5 kW 3
- Schneider Electric 23A 32A Contact Rating, 15 kW 3
- Schneider Electric 63A 80A Contact Rating 6kV 3
- Schneider Electric 48A 65A Contact Rating 6kV 3
