Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 5.5 → 8 A, 5.5A, 8 A F.L.C, 8A Contact Rating, 5.5 kW
- RS Stock No.:
- 706-1633
- Mfr. Part No.:
- 3RU2126-1HB0
- Brand:
- Siemens
Subtotal (1 unit)*
$219.17
(exc. GST)
$241.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $219.17 |
| 5 + | $180.37 |
*price indicative
- RS Stock No.:
- 706-1633
- Mfr. Part No.:
- 3RU2126-1HB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 5.5A, 8A | |
| Relay Contact Current | 8A | |
| Series | SIRIUS 3RU2 | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 5.5kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 5.5 → 8 A | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Length | 87mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 61508, IEC 60068-2-27, EAC Approved, CE Approved, IEC 65029, UL Approved, CSA Approved, CCC approved, IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 5.5A, 8A | ||
Relay Contact Current 8A | ||
Series SIRIUS 3RU2 | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Power Rating 5.5kW | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 5.5 → 8 A | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Length 87mm | ||
Depth 73mm | ||
Standards/Approvals IEC 61508, IEC 60068-2-27, EAC Approved, CE Approved, IEC 65029, UL Approved, CSA Approved, CCC approved, IEC 81346-2 | ||
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Note
Approvals
Related links
- Siemens 5.5A 8A Contact Rating, 5.5 kW 3P
- Siemens 5.5A 8A Contact Rating, 3 kW 3P
- Siemens 8A F.L.C 5.5 kW, 690V 3P
- Siemens 8A F.L.C 5.5 kW, 690V ac 3P
- Siemens 8A F.L.C 5.5 kW, 230V 3P
- Siemens 12.5A 12.5A Contact Rating, 5.5 kW 3
- Siemens 27A 32A Contact Rating, 15 kW 3
- Siemens 10A 10A Contact Rating, 7.5 kW 3
