Legrand Cable Marker Holder for Memocab Cable Markers
- RS Stock No.:
- 170-3429
- Mfr. Part No.:
- 0 379 31
- Brand:
- Legrand
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$247.62
(exc. GST)
$272.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $247.62 | $0.248 | - |
| 15 - 49 | $244.58 | $0.245 | 1% |
| 50 + | $240.15 | $0.24 | 3% |
*price indicative
- RS Stock No.:
- 170-3429
- Mfr. Part No.:
- 0 379 31
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cable Marker Holder | |
| Product Type | Cable Marker Accessory | |
| For Use With | Memocab Cable Markers | |
| Standards/Approvals | No | |
| Series | CAB 3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cable Marker Holder | ||
Product Type Cable Marker Accessory | ||
For Use With Memocab Cable Markers | ||
Standards/Approvals No | ||
Series CAB 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Memocab® cable marking label holder
Memocab® label holder system for cable diameters 0.25 → 7.6 mm.
These label holders hold Memocab® markers of width 2.3 mm.
Selecting prongs for creating the labels and fitting them into the label holder are available separately.
Related links
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Memocab kit contents: 1 Dispenser Board 1 Extractor, 50 Label
- Legrand Double Binder for Memocab Markers
- Legrand Cable Marker Holder for CAB 3 Cable Markers
- Legrand Cable Marker Holder for Cable Marker
