Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 5.5 → 8 A, 8A F.L.C, 3A Contact Rating, 6 W 3

Subtotal (1 unit)*

$209.22

(exc. GST)

$230.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.22

*price indicative

RS Stock No.:
124-3088
Distrelec Article No.:
301-39-554
Mfr. Part No.:
3RU2116-1HC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

8A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Mount Type

DIN Rail

Series

SIRIUS 3RU2

Pole and Throw Configuration

3

Power Rating

6W

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

IP Rating

IP20

Reset Method

Automatic & Manual

Adjustable Current Range

5.5 → 8 A

Number of Auxiliary Contacts

2

Width

79.5mm

Minimum Operating Temperature

-40°C

Length

45mm

Maximum Operating Temperature

70°C

Contact Voltage

690V ac

Depth

101.9mm

Standards/Approvals

IEC 60529, B600/R300, IEC 61508, CSA, IEC 60068-2-27, UL

Supply Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Overload Relay - 3RU range


Switch position indicator and test function

STOP button

Selector switch for manual/automatic reset

Screw connection or Spring-clamp versions

Impulse voltage resistance 6 kV

Insulation voltage 690V

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.

These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy