Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.22 → 0.32 A, 320mA F.L.C, 3A Contact Rating, 4.5 W 3
- RS Stock No.:
- 124-3087
- Mfr. Part No.:
- 3RU2116-0DC1
- Brand:
- Siemens
Subtotal (1 unit)*
$209.22
(exc. GST)
$230.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $209.22 |
*price indicative
- RS Stock No.:
- 124-3087
- Mfr. Part No.:
- 3RU2116-0DC1
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 320mA | |
| Relay Contact Current | 3A | |
| Mount Type | DIN Rail | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 4.5W | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Spring Loaded | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Adjustable Current Range | 0.22 → 0.32 A | |
| Width | 79.5mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Length | 45mm | |
| Standards/Approvals | CSA, UL, IEC 60529, IEC 60068-2-27 | |
| Depth | 101.9mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 320mA | ||
Relay Contact Current 3A | ||
Mount Type DIN Rail | ||
Series SIRIUS 3RU2 | ||
Power Rating 4.5W | ||
Pole and Throw Configuration 3 | ||
Terminal Type Spring Loaded | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Adjustable Current Range 0.22 → 0.32 A | ||
Width 79.5mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Length 45mm | ||
Standards/Approvals CSA, UL, IEC 60529, IEC 60068-2-27 | ||
Depth 101.9mm | ||
Supply Voltage 690V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
